



214012-E | |
|---|---|
DigiKey Part Number | 2684-214012-ETR-ND - Tape & Reel (TR) 2684-214012-ECT-ND - Cut Tape (CT) 2684-214012-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 214012-E |
Description | MIBR M 04POS RA A SMT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 214012-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.098" (2.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.117" (2.97mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 zł | 5,92 zł |
| 10 | 5,02400 zł | 50,24 zł |
| 25 | 4,70680 zł | 117,67 zł |
| 50 | 4,48200 zł | 224,10 zł |
| 100 | 4,26770 zł | 426,77 zł |
| 250 | 4,00028 zł | 1 000,07 zł |
| 500 | 3,80920 zł | 1 904,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,62735 zł | 3 627,35 zł |
| 2 000 | 3,45428 zł | 6 908,56 zł |
| 3 000 | 3,35693 zł | 10 070,79 zł |
| 5 000 | 3,23818 zł | 16 190,90 zł |
| 7 000 | 3,16227 zł | 22 135,89 zł |
| 10 000 | 3,08378 zł | 30 837,80 zł |
| Unit Price without VAT: | 5,92000 zł |
|---|---|
| Unit Price with VAT: | 7,28160 zł |











