



474812-E | |
|---|---|
DigiKey Part Number | 2684-474812-ETR-ND - Tape & Reel (TR) 2684-474812-ECT-ND - Cut Tape (CT) 2684-474812-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 474812-E |
Description | MIBR M 10POS RA A SMT KS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.087" (2.21mm) |
Series | Insulation Height 0.137" (3.47mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5.4A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 zł | 9,37 zł |
| 10 | 7,95700 zł | 79,57 zł |
| 25 | 7,45880 zł | 186,47 zł |
| 50 | 7,10180 zł | 355,09 zł |
| 100 | 6,76260 zł | 676,26 zł |
| 250 | 6,33904 zł | 1 584,76 zł |
| 500 | 6,03650 zł | 3 018,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,74844 zł | 5 748,44 zł |
| 2 000 | 5,47427 zł | 10 948,54 zł |
| 3 000 | 5,32001 zł | 15 960,03 zł |
| 5 000 | 5,13186 zł | 25 659,30 zł |
| 7 000 | 5,01162 zł | 35 081,34 zł |
| Unit Price without VAT: | 9,37000 zł |
|---|---|
| Unit Price with VAT: | 11,52510 zł |



