Connector Header Surface Mount 80 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

244858-E

DigiKey Part Number
2684-244858-ETR-ND - Tape & Reel (TR)
2684-244858-ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
244858-E
Description
SMC M VERT Q 80POS SMT 3.25MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 80 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.325" (8.25mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.7A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
157.5µin (4.00µm)
Applications
General Purpose
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
131,13000 zł31,13 zł
1026,46800 zł264,68 zł
10022,49740 zł2 249,74 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
28020,92168 zł5 858,07 zł
56019,92380 zł11 157,33 zł
84019,36249 zł16 264,49 zł
1 40018,67786 zł26 149,00 zł
1 96018,24042 zł35 751,22 zł
Manufacturers Standard Package
Unit Price without VAT:31,13000 zł
Unit Price with VAT:38,28990 zł