
214780-E | |
|---|---|
DigiKey Part Number | 5831-214780-E-ND |
Manufacturer | |
Manufacturer Product Number | 214780-E |
Description | EPSVA KS GD-6 EE 10 3 8 SN * STR |
Customer Reference | |
Detailed Description | 10 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Press-Fit | |
Current Rating (Amps) | 40 A | |
Number of Pins | 10 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 7,00211 zł | 630,19 zł |
| Unit Price without VAT: | 7,00211 zł |
|---|---|
| Unit Price with VAT: | 8,61260 zł |


