


1SNK506213R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK506213R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506213R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506213R0000 Models |
Category | Voltage - IEC 800V |
Manufacturer TE Connectivity ENTRELEC | Current - UL 30 A |
Series | Voltage - UL 300V |
Packaging Box | Wire Gauge or Range - AWG 10-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Feed Through | Color Gray |
Number of Positions 6 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 3 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.0mm | Stripping Length 10.5mm |
Termination Style Screw | Base Product Number |
Current - IEC 32 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,75400 zł | 5 938,50 zł |
| Unit Price without VAT: | 23,75400 zł |
|---|---|
| Unit Price with VAT: | 29,21742 zł |

