
YD369-HP99-NS00000 | |
|---|---|
DigiKey Part Number | 1734-YD369-HP99-NS00000-ND |
Manufacturer | |
Manufacturer Product Number | YD369-HP99-NS00000 |
Description | 369 HARSH 9 WAY PLUG, SKT - BACC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Plug Connector Crimp Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | YD369-HP99-NS00000 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity Deutsch Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22-26 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 9 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YD369-HP99-NP00000 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-YD369-HP99-NP00000-ND | 222,18850 zł | Parametric Equivalent |
| YD369-HR99-NP00000 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-YD369-HR99-NP00000-ND | 179,62975 zł | Parametric Equivalent |
| YD369-HR99-NS00000 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-YD369-HR99-NS00000-ND | 306,92343 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | 201,75788 zł | 23 807,43 zł |
| Unit Price without VAT: | 201,75788 zł |
|---|---|
| Unit Price with VAT: | 248,16219 zł |



