
35-524-131-GE-901 | |
|---|---|
DigiKey Part Number | 1734-35-524-131-GE-901-ND |
Manufacturer | |
Manufacturer Product Number | 35-524-131-GE-901 |
Description | SWITCH SELECT 2POS DPST 500A 32V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO 500A (DC) Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 500A (DC) |
Manufacturer TE Connectivity Deutsch Connectors | Voltage Rating - DC 32 V |
Series | Illumination Non-Illuminated |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Stud |
Type Battery Disconnect | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NO | Features Long Lever |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Switch Function Off-On | Depth Behind Flange 75.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 664,90250 zł | 7 978,83 zł |
| Unit Price without VAT: | 664,90250 zł |
|---|---|
| Unit Price with VAT: | 817,83008 zł |

