
2600039-8 | |
|---|---|
DigiKey Part Number | 1734-2600039-8-ND |
Manufacturer | |
Manufacturer Product Number | 2600039-8 |
Description | CONN PLUG HSG 8POS 5.46MM |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.215" (5.46mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Obsolete | Color Black |
Connector Type | Features Cap (Cover), Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.215" (5.46mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT06-08SB | TE Connectivity Deutsch ICT Connectors | 1 346 | 1734-1002-ND | 15,30000 zł | MFR Recommended |


