


1-2455360-1 | |
|---|---|
DigiKey Part Number | 1734-1-2455360-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2455360-1 |
Description | 38POS,SZ16,PIN HSG ASSY,SLD,COD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Category | Number of Rows 6 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,84000 zł | 62,84 zł |
| 10 | 53,40200 zł | 534,02 zł |
| 25 | 50,05880 zł | 1 251,47 zł |
| 60 | 47,06050 zł | 2 823,63 zł |
| 120 | 44,81525 zł | 5 377,83 zł |
| 300 | 42,01187 zł | 12 603,56 zł |
| 540 | 40,30726 zł | 21 765,92 zł |
| Unit Price without VAT: | 62,84000 zł |
|---|---|
| Unit Price with VAT: | 77,29320 zł |

