
YDTS20W21-35SCC001 | |
|---|---|
DigiKey Part Number | YDTS20W21-35SCC001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS20W21-35SCC001 |
Description | SQ FLANGE RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation C |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 79 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F21-35BC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-35BC[V001]-ND | 799,55840 zł | Parametric Equivalent |
| DTS20F21-35SC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-35SC-6149[V001]-ND | 592,79620 zł | Parametric Equivalent |
| DTS20T21-35SC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T21-35SC-6149V001-ND | 1 069,69930 zł | Parametric Equivalent |
| DTS20W21-35BC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-35BC[V001]-ND | 715,78140 zł | Parametric Equivalent |
| TVP00RW2135SCW52LC | Amphenol PCD | 0 | 623-TVP00RW2135SCW52LC-ND | 401,04600 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 784,23080 zł | 39 211,54 zł |
| Unit Price without VAT: | 784,23080 zł |
|---|---|
| Unit Price with VAT: | 964,60388 zł |

