Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YDTS20W17-26PN6149 | |
|---|---|
DigiKey Part Number | YDTS20W17-26PN6149-ND |
Manufacturer | |
Manufacturer Product Number | YDTS20W17-26PN6149 |
Description | SQUARE FLANGE RECEPTACLE |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 26 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-26 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F17-26AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-26AN[V001]-ND | 762,34260 zł | Parametric Equivalent |
| DTS20F17-26PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-26PN-6149[V001]-ND | 618,78460 zł | Parametric Equivalent |
| DTS20T17-26PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T17-26PN-6149V001-ND | 1 036,23520 zł | Parametric Equivalent |
| DTS20W17-26AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W17-26AN[V001]-ND | 651,55070 zł | Parametric Equivalent |
| DTS20W17-26PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W17-26PN-6149[V001]-ND | 802,71040 zł | Parametric Equivalent |

