




HDP26-24-16SE | |
|---|---|
DigiKey Part Number | 1734-1216-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-24-16SE |
Description | CONN PLG HSG FMALE 16POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-24-16SE Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity Deutsch Connectors | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-1 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 16 | Note Contacts Sold Separately |
Shell Size - Insert 24-16 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,90000 zł | 67,90 zł |
| 10 | 57,70100 zł | 577,01 zł |
| 40 | 52,32250 zł | 2 092,90 zł |
| 80 | 49,82550 zł | 3 986,04 zł |
| 120 | 48,42133 zł | 5 810,56 zł |
| 280 | 45,61393 zł | 12 771,90 zł |
| 520 | 43,66702 zł | 22 706,85 zł |
| Unit Price without VAT: | 67,90000 zł |
|---|---|
| Unit Price with VAT: | 83,51700 zł |









