




HDP24-24-31PE-L017 | |
|---|---|
DigiKey Part Number | 1734-1208-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-31PE-L017 |
Description | CONN RCPT HSNG MALE 31POS PNL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Receptacle Housing Panel Mount Dust Cap, Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-31PE-L017 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Housing Color Black, Blue |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-1 |
Type For Male Pins | Features Dust Cap, Ring Adapter |
Number of Positions 31 | Shielding Unshielded |
Shell Size - Insert 24-31 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Contact Type Crimp | Insert Material Polyetherimide (PEI) |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,00000 zł | 66,00 zł |
| 10 | 56,08800 zł | 560,88 zł |
| 30 | 51,90133 zł | 1 557,04 zł |
| 60 | 49,42500 zł | 2 965,50 zł |
| 120 | 47,06733 zł | 5 648,08 zł |
| 270 | 44,45196 zł | 12 002,03 zł |
| 510 | 42,50388 zł | 21 676,98 zł |
| Unit Price without VAT: | 66,00000 zł |
|---|---|
| Unit Price with VAT: | 81,18000 zł |
















