DTS24T17-35SA6157 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 2 330,99000 zł
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 2 518,00900 zł
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 1 728,95720 zł
Datasheet
Image for DTS24T17-35SA6157 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS24T17-35SA6157

DigiKey Part Number
DTS24T17-35SA6157-ND
Manufacturer
Manufacturer Product Number
DTS24T17-35SA6157
Description
JAM NUT RECEPTACLE
Customer Reference
Detailed Description
55 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Durmalon™
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Obsolete
Ingress Protection
Environment Resistant
Connector Type
Shielding
Number of Positions
55
Voltage Rating
400VAC, 550VDC
Qualification
MIL-DTL-38999 Series III
Operating Temperature
-65°C ~ 175°C
Shell Size - Insert
17-35
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Bulkhead - Front Side Nut
Insert Material
Thermoplastic
Termination
Crimp
Applications
Aviation, Communication Systems, Industrial
Fastening Type
Threaded
Base Product Number
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS24T17-35SA [V001]TE Connectivity Deutsch Connectors0DTS24T17-35SA[V001]-ND2 330,99000 złParametric Equivalent
DTS24T17-35SA-3028 [V001]TE Connectivity Deutsch Connectors0DTS24T17-35SA-3028[V001]-ND2 518,00900 złParametric Equivalent
DTS24T17-35SA-6157 [V001]TE Connectivity Deutsch Connectors0DTS24T17-35SA-6157V001-ND1 728,95720 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes