DTS24T13-35PD [V001] is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 1 947,02160 zł
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 1 348,12140 zł
Datasheet
Image for DTS24T13-35PD [V001] is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS24T13-35PD [V001]

DigiKey Part Number
DTS24T13-35PDV001-ND
Manufacturer
Manufacturer Product Number
DTS24T13-35PD [V001]
Description
RECP ASSY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Durmalon™
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Active
Ingress Protection
Environment Resistant
Connector Type
Shielding
Number of Positions
22
Voltage Rating
400VAC, 550VDC
Qualification
MIL-DTL-38999 Series III
Operating Temperature
-65°C ~ 175°C
Shell Size - Insert
13-35
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Bulkhead - Front Side Nut
Insert Material
Thermoplastic
Termination
Crimp
Applications
Aviation, Communication Systems, Industrial
Fastening Type
Threaded
Base Product Number
Orientation
D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS24T13-35PD-3028 [V001]TE Connectivity Deutsch Connectors0DTS24T13-35PD-3028[V001]-ND1 947,02160 złParametric Equivalent
DTS24T13-35PD-6157 [V001]TE Connectivity Deutsch Connectors0DTS24T13-35PD-6157V001-ND1 348,12140 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bag
QuantityUnit PriceExt Price
501 822,02440 zł91 101,22 zł
Manufacturers Standard Package
Unit Price without VAT:1 822,02440 zł
Unit Price with VAT:2 241,09001 zł