Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS24T11-99PA3028 | |
|---|---|
DigiKey Part Number | DTS24T11-99PA3028-ND |
Manufacturer | |
Manufacturer Product Number | DTS24T11-99PA3028 |
Description | JAM NUT RECEPTACLE |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Durmalon™ |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Obsolete | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 7 | Voltage Rating 600VAC, 850VDC |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 11-99 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Industrial |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24T11-99PA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T11-99PAV001-ND | 1 706,00840 zł | Parametric Equivalent |
| DTS24T11-99PA-3028 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T11-99PA-3028V001-ND | 1 550,41760 zł | Parametric Equivalent |
| DTS24T11-99PA-6157 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T11-99PA-6157V001-ND | 1 316,16320 zł | Parametric Equivalent |

