Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS24T11-35SA-6149 | |
|---|---|
DigiKey Part Number | DTS24T11-35SA-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS24T11-35SA-6149 |
Description | JAM NUT RECEPTACLE |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Shielded |
Number of Positions 13 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 11-35 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F11-35BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F11-35BA[V001]-ND | 1 099,27540 zł | Parametric Equivalent |
| DTS24F11-35SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F11-35SA-6149[V001]-ND | 1 099,27540 zł | Parametric Equivalent |
| DTS24T11-35SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T11-35SA-6149V001-ND | 1 319,30440 zł | Parametric Equivalent |
| DTS24W11-35BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W11-35BA[V001]-ND | 662,81720 zł | Parametric Equivalent |
| DTS24W11-35SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W11-35SA-6149[V001]-ND | 961,07760 zł | Parametric Equivalent |

