![Image for DTS24F19-32BN [V001] is not available Image for DTS24F19-32BN [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24F19-32BN [V001] | |
|---|---|
DigiKey Part Number | DTS24F19-32BN[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS24F19-32BN [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 32 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 19-32 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24T19-32SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T19-32SN-6149V001-ND | 1 768,27440 zł | Parametric Equivalent |
| DTS24W19-32SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W19-32SN-6149[V001]-ND | 1 111,80140 zł | Parametric Equivalent |
| YDTS24F19-32SNC001 | TE Connectivity Deutsch Connectors | 0 | YDTS24F19-32SNC001-ND | 1 130,85060 zł | Parametric Equivalent |
| YDTS24W19-32BNV001 | TE Connectivity Deutsch Connectors | 0 | YDTS24W19-32BNV001-ND | 1 028,27220 zł | Parametric Equivalent |
| TV07RW-19-32S(LC) | Amphenol Aerospace Operations | 0 | 1178-TV07RW-19-32S(LC)-ND | 1 240,56400 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 997,74760 zł | 49 887,38 zł |
| Unit Price without VAT: | 997,74760 zł |
|---|---|
| Unit Price with VAT: | 1 227,22955 zł |

