Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20W21-11SN-6149 [V001] is not available Image for DTS20W21-11SN-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20W21-11SN-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20W21-11SN-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W21-11SN-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 11 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-11 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F21-11BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-11BN[V001]-ND | 779,26390 zł | Parametric Equivalent |
| DTS20F21-11SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-11SN-6149[V001]-ND | 567,47140 zł | Parametric Equivalent |
| DTS20T21-11SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T21-11SN-6149V001-ND | 835,35470 zł | Parametric Equivalent |
| DTS20W21-11BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-11BN[V001]-ND | 1 029,32300 zł | Parametric Equivalent |
| D38999/20GG11BN | Amphenol Aerospace Operations | 0 | 1178-D38999/20GG11BN-ND | 2 131,14000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | 720,59244 zł | 141 956,71 zł |
| Unit Price without VAT: | 720,59244 zł |
|---|---|
| Unit Price with VAT: | 886,32870 zł |

