
DTS20W19-11SN-6149 | |
|---|---|
DigiKey Part Number | DTS20W19-11SN-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W19-11SN-6149 |
Description | SQUARE FLANGE RECEPTACLE |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 11 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 19-11 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F19-11SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F19-11SN-6149[V001]-ND | 451,85730 zł | Parametric Equivalent |
| DTS20T19-11SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T19-11SN-6149V001-ND | 1 007,25890 zł | Parametric Equivalent |
| DTS20W19-11BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W19-11BN[V001]-ND | 514,24740 zł | Parametric Equivalent |
| YDTS20F19-11BNV001 | TE Connectivity Deutsch Connectors | 0 | YDTS20F19-11BNV001-ND | 508,41240 zł | Parametric Equivalent |
| YDTS20W19-11SNC001 | TE Connectivity Deutsch Connectors | 0 | YDTS20W19-11SNC001-ND | 737,29260 zł | Parametric Equivalent |

