Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20T21-35PD-6149 | |
|---|---|
DigiKey Part Number | DTS20T21-35PD-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS20T21-35PD-6149 |
Description | SQUARE FLANGE RECEPTACLE |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation D |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Shielded |
Number of Positions 79 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 21-35 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F21-35AD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-35AD[V001]-ND | 806,13890 zł | Parametric Equivalent |
| DTS20F21-35PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-35PD-6149[V001]-ND | 592,79620 zł | Parametric Equivalent |
| DTS20T21-35PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T21-35PD-6149V001-ND | 1 317,86960 zł | Parametric Equivalent |
| DTS20W21-35AD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-35AD[V001]-ND | 888,14640 zł | Parametric Equivalent |
| DTS20W21-35PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-35PD-6149[V001]-ND | 966,17220 zł | Parametric Equivalent |

