![Image for DTS20T21-16PE-6149 [V001] is not available Image for DTS20T21-16PE-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20T21-16PE-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20T21-16PE-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS20T21-16PE-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation E |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Shielded |
Number of Positions 16 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 21-16 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F21-16AE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-16AE[V001]-ND | 812,05580 zł | Parametric Equivalent |
| DTS20F21-16PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-16PE-6149[V001]-ND | 621,38720 zł | Parametric Equivalent |
| DTS20W21-16AE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-16AE[V001]-ND | 730,14460 zł | Parametric Equivalent |
| DTS20W21-16PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-16PE-6149[V001]-ND | 668,06840 zł | Parametric Equivalent |
| TVP00RW2116PEW52LC | Amphenol PCD | 0 | 623-TVP00RW2116PEW52LC-ND | 415,36600 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 122,61120 zł | 112 261,12 zł |
| Unit Price without VAT: | 1 122,61120 zł |
|---|---|
| Unit Price with VAT: | 1 380,81178 zł |

