DTS20T21-11SD6157 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 1 482,05030 zł
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 1 264,50020 zł
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 1 122,61120 zł
Datasheet
Image for DTS20T21-11SD6157 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20T21-11SD6157

DigiKey Part Number
DTS20T21-11SD6157-ND
Manufacturer
Manufacturer Product Number
DTS20T21-11SD6157
Description
SQUARE FLANGE RECEPTACLE
Customer Reference
Detailed Description
11 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Durmalon™
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Obsolete
Ingress Protection
Environment Resistant
Connector Type
Shielding
Number of Positions
11
Voltage Rating
600VAC, 850VDC
Qualification
MIL-DTL-38999 Series III
Operating Temperature
-65°C ~ 175°C
Shell Size - Insert
21-11
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Flange
Insert Material
Thermoplastic
Termination
Crimp
Applications
Aviation, Communication Systems, Industrial
Fastening Type
Threaded
Base Product Number
Orientation
D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS20T21-11SD [V001]TE Connectivity Deutsch Connectors0DTS20T21-11SDV001-ND1 482,05030 złParametric Equivalent
DTS20T21-11SD-3028 [V001]TE Connectivity Deutsch Connectors0DTS20T21-11SD-3028V001-ND1 264,50020 złParametric Equivalent
DTS20T21-11SD-6157 [V001]TE Connectivity Deutsch Connectors0DTS20T21-11SD-6157V001-ND1 122,61120 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes