Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20T19-35SD6157 | |
|---|---|
DigiKey Part Number | DTS20T19-35SD6157-ND |
Manufacturer | |
Manufacturer Product Number | DTS20T19-35SD6157 |
Description | SQUARE FLANGE RECEPTACLE |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Durmalon™ |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Obsolete | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 66 | Voltage Rating 400VAC, 550VDC |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 19-35 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Industrial |
Fastening Type Threaded | Base Product Number |
Orientation D |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20T19-35SD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T19-35SD[V001]-ND | 1 534,97720 zł | Parametric Equivalent |
| DTS20T19-35SD-3028 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T19-35SD-3028[V001]-ND | 2 029,89070 zł | Parametric Equivalent |
| DTS20T19-35SD-6157 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T19-35SD-6157V001-ND | 1 289,83330 zł | Parametric Equivalent |

