DTS20G21-11PN-6149 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 813,65950 zł
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 666,17890 zł
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 1 208,15770 zł
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 1 073,78280 zł
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 984,25480 zł
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 1 590,43667 zł
Datasheet
Image for DTS20G21-11PN-6149 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20G21-11PN-6149

DigiKey Part Number
DTS20G21-11PN-6149-ND
Manufacturer
Manufacturer Product Number
DTS20G21-11PN-6149
Description
DTS20G21-11PN-6149
Customer Reference
Detailed Description
11 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Bag
Shell Material
Aluminum
Part Status
Obsolete
Shell Finish
Electroless Nickel
Connector Type
Receptacle Housing
Housing Color
Silver
Type
For Male Pins
Ingress Protection
Environment Resistant
Number of Positions
11
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
21-11
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
12
Operating Temperature
-65°C ~ 200°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS20F21-11AN [V001]TE Connectivity Deutsch Connectors0DTS20F21-11AN[V001]-ND813,65950 złParametric Equivalent
DTS20F21-11PN-6149 [V001]TE Connectivity Deutsch Connectors0DTS20F21-11PN-6149[V001]-ND666,17890 złParametric Equivalent
DTS20T21-11PN-6149 [V001]TE Connectivity Deutsch Connectors0DTS20T21-11PN-6149V001-ND1 208,15770 złParametric Equivalent
YDTS20W21-11ANV001TE Connectivity Deutsch Connectors0YDTS20W21-11ANV001-ND1 073,78280 złParametric Equivalent
YDTS20W21-11PNC001TE Connectivity Deutsch Connectors0YDTS20W21-11PNC001-ND984,25480 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes