DTS20G11-98PE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 608,39210 zł
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 474,12030 zł
Datasheet
Image for DTS20G11-98PE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20G11-98PE

DigiKey Part Number
DTS20G11-98PE-ND
Manufacturer
Manufacturer Product Number
DTS20G11-98PE
Description
DTS20G11-98PE
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Electroless Nickel
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Obsolete
Color
Silver
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
6
Shielding
Qualification
MIL-DTL-38999 Series III
Voltage Rating
600VAC, 850VDC
Shell Size - Insert
11-98
Operating Temperature
-65°C ~ 200°C
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Termination
Crimp
Insert Material
Thermoplastic
Fastening Type
Threaded
Applications
Aviation, Communication Systems, Industrial
Orientation
E
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS20F11-98HE [V001]TE Connectivity Deutsch Connectors0DTS20F11-98HE[V001]-ND608,39210 złParametric Equivalent
DTS20F11-98PE [V001]TE Connectivity Deutsch Connectors0DTS20F11-98PE[V001]-ND474,12030 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes