![Image for DTS20F21-39PA-6149 [V001] is not available Image for DTS20F21-39PA-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20F21-39PA-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20F21-39PA-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F21-39PA-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 39 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-39 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (2), 20 (37) | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F21-39AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-39AA[V001]-ND | 865,03160 zł | Parametric Equivalent |
| DTS20T21-39PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T21-39PA-6149V001-ND | 1 122,61120 zł | Parametric Equivalent |
| DTS20W21-39AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-39AA[V001]-ND | 975,02000 zł | Parametric Equivalent |
| DTS20W21-39PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-39PA-6149[V001]-ND | 823,55780 zł | Parametric Equivalent |
| D38999/20WG39PA(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20WG39PA(LC)-ND | 471,69650 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 622,16140 zł | 62 216,14 zł |
| Unit Price without VAT: | 622,16140 zł |
|---|---|
| Unit Price with VAT: | 765,25852 zł |

