![Image for DTS20F21-11SD-6149 [V001] is not available Image for DTS20F21-11SD-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20F21-11SD-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20F21-11SD-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F21-11SD-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation D |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 11 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-11 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F21-11BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-11BD[V001]-ND | 813,54890 zł | Parametric Equivalent |
| DTS20T21-11SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T21-11SD-6149V001-ND | 1 122,61120 zł | Parametric Equivalent |
| DTS20W21-11BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-11BD[V001]-ND | 919,16860 zł | Parametric Equivalent |
| DTS20W21-11SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-11SD-6149[V001]-ND | 823,06020 zł | Parametric Equivalent |
| D38999/20GG11BD | Amphenol Aerospace Operations | 0 | 1178-D38999/20GG11BD-ND | 2 131,14000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 622,16140 zł | 62 216,14 zł |
| Unit Price without VAT: | 622,16140 zł |
|---|---|
| Unit Price with VAT: | 765,25852 zł |

