Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20F21-11BE | |
|---|---|
DigiKey Part Number | DTS20F21-11BE-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F21-11BE |
Description | SQUARE FLANGE RECEPTACLE |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation E |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 11 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-11 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F21-11BE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-11BE[V001]-ND | 702,23340 zł | Parametric Equivalent |
| DTS20F21-11SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-11SE-6149[V001]-ND | 621,38720 zł | Parametric Equivalent |
| DTS20T21-11SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T21-11SE-6149V001-ND | 1 122,61120 zł | Parametric Equivalent |
| DTS20W21-11BE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-11BE[V001]-ND | 921,21480 zł | Parametric Equivalent |
| DTS20W21-11SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-11SE-6149[V001]-ND | 823,06020 zł | Parametric Equivalent |

