Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20F09-98SN-6149 | |
|---|---|
DigiKey Part Number | DTS20F09-98SN-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F09-98SN-6149 |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 3 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 9-98 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F09-98BN | TE Connectivity Deutsch Connectors | 0 | DTS20F09-98BN-ND | 920,16400 zł | Parametric Equivalent |
| DTS20F09-98BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F09-98BN[V001]-ND | 606,89900 zł | Parametric Equivalent |
| DTS20F09-98SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F09-98SN-6149[V001]-ND | 606,89900 zł | Parametric Equivalent |
| DTS20T09-98SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T09-98SN-6149V001-ND | 1 020,47520 zł | Parametric Equivalent |
| DTS20W09-98BN | TE Connectivity Deutsch Connectors | 0 | DTS20W09-98BN-ND | 837,65900 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 492,61320 zł | 24 630,66 zł |
| Unit Price without VAT: | 492,61320 zł |
|---|---|
| Unit Price with VAT: | 605,91424 zł |

