2 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT06-2S-TN32

DigiKey Part Number
1734-DT06-2S-TN32-ND
Manufacturer
Manufacturer Product Number
DT06-2S-TN32
Description
CONN PLUG HSG 2POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
DT06-2S-TN32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Box
Color
Black
Part Status
Active
Features
Cap (Cover), IP68, IP6K9K, Reduced Wire Seals, Sealed Gasket
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IT06-2S-004-NITT Cannon, LLC4 9801003-IT06-2S-004-N-ND4,20000 złSimilar
In-Stock: 1 226
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
16,54000 zł6,54 zł
105,53700 zł55,37 zł
255,19080 zł129,77 zł
504,94240 zł247,12 zł
1004,70570 zł470,57 zł
2504,41108 zł1 102,77 zł
5004,20044 zł2 100,22 zł
1 6003,86954 zł6 191,26 zł
3 2003,68493 zł11 791,78 zł
Manufacturers Standard Package
Unit Price without VAT:6,54000 zł
Unit Price with VAT:8,04420 zł