Connector Header Panel Mount, Through Hole, Right Angle 12, 12 position 0.215" (5.46mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC13-24PA

DigiKey Part Number
1734-DRC13-24PA-ND
Manufacturer
Manufacturer Product Number
DRC13-24PA
Description
24P RECP ASM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole, Right Angle 12, 12 position 0.215" (5.46mm)
Datasheet
 Datasheet
EDA/CAD Models
DRC13-24PA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Post
0.126" (3.20mm)
Series
Insulation Height
1.985" (50.42mm)
Packaging
Bulk
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Plastic
Number of Positions
Features
Mounting Flange
Number of Rows
4
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC/DC
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
3677,32583 zł2 783,73 zł
Unit Price without VAT:77,32583 zł
Unit Price with VAT:95,11077 zł