
DBAS 976-25-35 PN | |
|---|---|
DigiKey Part Number | 844-DBAS976-25-35PN-ND |
Manufacturer | |
Manufacturer Product Number | DBAS 976-25-35 PN |
Description | WIRE-TO-PANEL, 128 POSITION, SEA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 128 | Current Rating (Amps) 5A |
Shell Size - Insert 25-35 | Voltage Rating 115VAC/DC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Push-Pull | Applications Aerospace |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 888,70000 zł | 5 888,70 zł |
| Unit Price without VAT: | 5 888,70000 zł |
|---|---|
| Unit Price with VAT: | 7 243,10100 zł |

