D38999/24GB35SN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 1 080,58440 zł
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 591,58430 zł
Datasheet
Image for D38999/24GB35SN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24GB35SN

DigiKey Part Number
D38999/24GB35SN-ND
Manufacturer
Manufacturer Product Number
D38999/24GB35SN
Description
D38999/24GB35SN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
13 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Electroless Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
13
Shielding
Grade
Military
Voltage Rating
400VAC, 550VDC
Qualification
MIL-DTL-38999 Series III
Operating Temperature
-65°C ~ 200°C
Shell Size - Insert
11-35
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Bulkhead - Front Side Nut
Insert Material
Thermoplastic
Termination
Crimp
Applications
Aviation, Communication Systems, Industrial, Military
Fastening Type
Threaded
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS24F11-35JN [V001]TE Connectivity Deutsch Connectors0DTS24F11-35JNV001-ND1 080,58440 złParametric Equivalent
DTS24F11-35SN [V001]TE Connectivity Deutsch Connectors0DTS24F11-35SN[V001]-ND591,58430 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
502 116,93020 zł105 846,51 zł
Unit Price without VAT:2 116,93020 zł
Unit Price with VAT:2 603,82415 zł