
M902-2244 | |
|---|---|
DigiKey Part Number | 1734-1922-ND |
Manufacturer | |
Manufacturer Product Number | M902-2244 |
Description | CONN BACKSHELL SZ18 24 BLACK M35 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell M35x1.75 18, 24 |
Datasheet | Datasheet |
EDA/CAD Models | M902-2244 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.570" ~ 0.710" (14.48mm ~ 18.03mm) | |
Diameter - Outside | 1.590" (40.39mm) | |
Shell Size - Insert | 18, 24 | |
Thread Size | M35x1.75 | |
Cable Exit | 180° | |
Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | 1 pc - 1 Backshell | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | HDP20 Series Connectors with L015 Modification | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,11000 zł | 14,11 zł |
| 10 | 11,98600 zł | 119,86 zł |
| 25 | 11,23360 zł | 280,84 zł |
| 50 | 10,69700 zł | 534,85 zł |
| 100 | 10,18600 zł | 1 018,60 zł |
| 250 | 9,54808 zł | 2 387,02 zł |
| 500 | 9,09248 zł | 4 546,24 zł |
| 1 000 | 8,65868 zł | 8 658,68 zł |
| 2 500 | 8,11713 zł | 20 292,82 zł |
| Unit Price without VAT: | 14,11000 zł |
|---|---|
| Unit Price with VAT: | 17,35530 zł |











