2382874-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 400
Unit Price: 5,49000 zł
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 3,43137 zł
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 3,43137 zł
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 3,43137 zł
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 239
Unit Price: 6,89000 zł
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 4,57008 zł
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 4,57008 zł
Datasheet
16 Rectangular Connectors - Housings Receptacle Blue 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2382874-4

DigiKey Part Number
1734-2382874-4-ND
Manufacturer
Manufacturer Product Number
2382874-4
Description
16POS,1.2X0.63,TAB HSG ASSY,UNSL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Blue 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2382874-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Mfr
Row Spacing
0.138" (3.50mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Color
Blue
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2382871-1TE Connectivity Deutsch ICT Connectors4001734-2382871-1-ND5,49000 złParametric Equivalent
2382871-2TE Connectivity Deutsch ICT Connectors01734-2382871-2-ND3,43137 złParametric Equivalent
2382871-3TE Connectivity Deutsch ICT Connectors01734-2382871-3-ND3,43137 złParametric Equivalent
2382871-4TE Connectivity Deutsch ICT Connectors01734-2382871-4-ND3,43137 złParametric Equivalent
2382874-1TE Connectivity Deutsch ICT Connectors2391734-2382874-1-ND6,89000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bag
QuantityUnit PriceExt Price
2504,57008 zł1 142,52 zł
Manufacturers Standard Package
Unit Price without VAT:4,57008 zł
Unit Price with VAT:5,62120 zł