


1-2448114-1 | |
|---|---|
DigiKey Part Number | 1734-1-2448114-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2448114-1 |
Description | 6POS,DIA 1.6MM,PIN HSG ASSY,SLD, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Brown 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2448114-1 Models |
Category | Row Spacing 0.175" (4.45mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Brown |
Connector Type | Features IP68, IP6K9K |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.359" (9.12mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,02000 zł | 11,02 zł |
| 10 | 9,35400 zł | 93,54 zł |
| 25 | 8,76880 zł | 219,22 zł |
| 50 | 8,34940 zł | 417,47 zł |
| 100 | 7,95070 zł | 795,07 zł |
| 250 | 7,45264 zł | 1 863,16 zł |
| 500 | 7,09700 zł | 3 548,50 zł |
| 1 000 | 6,75835 zł | 6 758,35 zł |
| 2 500 | 6,33554 zł | 15 838,85 zł |
| Unit Price without VAT: | 11,02000 zł |
|---|---|
| Unit Price with VAT: | 13,55460 zł |

