
1-2112891-3 | |
|---|---|
DigiKey Part Number | 1734-1-2112891-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2112891-3 |
Description | CONN PLUG HSG 36POS 4.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Plug Green 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2112891-3 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Green |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.157" (4.00mm) | Note Contacts Sold Separately |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 zł | 14,18 zł |
| 10 | 12,04000 zł | 120,40 zł |
| 25 | 11,28360 zł | 282,09 zł |
| 50 | 10,74440 zł | 537,22 zł |
| 100 | 10,23090 zł | 1 023,09 zł |
| 297 | 9,47438 zł | 2 813,89 zł |
| 594 | 9,02227 zł | 5 359,23 zł |
| 1 188 | 8,59193 zł | 10 207,21 zł |
| 2 673 | 8,11464 zł | 21 690,43 zł |
| Unit Price without VAT: | 14,18000 zł |
|---|---|
| Unit Price with VAT: | 17,44140 zł |

