18 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Rectangular Connectors - Housings Receptacle Black
1-2112780-5
1-2112780-5

1-2112780-5

DigiKey Part Number
1-2112780-5-ND
Manufacturer
Manufacturer Product Number
1-2112780-5
Description
CONN RCPT HSG 18POS SEALED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
1-2112780-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Lever Lock
Packaging
Bulk
Color
Black
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 130°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 92019,76440 zł37 947,65 zł
Unit Price without VAT:19,76440 zł
Unit Price with VAT:24,31021 zł