
7-6609089-9 | |
|---|---|
DigiKey Part Number | CCM2196-ND |
Manufacturer | |
Manufacturer Product Number | 7-6609089-9 |
Description | LINE FILTER 250VAC 16A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 50/60Hz Single Stage Threaded Post (M8), Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 7-6609089-9 Models |
Category | Frequency - Operating 50/60Hz |
Manufacturer TE Connectivity Corcom Filters | Applications General Purpose |
Series | Approval Agency CSA, UR, VDE |
Packaging Bulk | Operating Temperature -10°C ~ 40°C |
Part Status Obsolete | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Threaded Post (M8), Wire Leads |
Configuration Single Stage | Inductance 540µH |
Voltage - Rated AC 250V | Base Product Number |
Current 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,27000 zł | 36,27 zł |
| 10 | 29,58100 zł | 295,81 zł |
| 36 | 26,42028 zł | 951,13 zł |
| 72 | 24,85333 zł | 1 789,44 zł |
| 108 | 23,97954 zł | 2 589,79 zł |
| Unit Price without VAT: | 36,27000 zł |
|---|---|
| Unit Price with VAT: | 44,61210 zł |

