Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6609001-1

DigiKey Part Number
6609001-1-ND
Manufacturer
Manufacturer Product Number
6609001-1
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
6609001-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Filtered (EMI, RFI) - Commercial
Manufacturer
TE Connectivity Corcom Filters
Current Rating - Filter
1A
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Flange
Part Status
Obsolete
Termination
Quick Connect - 0.250" (6.3mm)
Connector Style
IEC 320-C14
Features
Front or Rear Side Mount
Connector Type
Receptacle, Male Blades
Panel Cutout Dimensions
Variable Size
Current Rating - Appliance Inlet
1A
Approval Agency
CSA, UL, VDE
Voltage Rating - Appliance Inlet
120/250VAC
Base Product Number
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6609006-1TE Connectivity Corcom Filters200CCM1220-ND53,57000 złMFR Recommended
858-01/003Qualtek4Q466-ND28,91000 złSimilar
B84771A0001A000TDK236495-75270-ND38,85000 złSimilar
F2199CA01Curtis Industries0364-1113-ND59,55700 złSimilar
FN9222-1-06TE Connectivity Schaffner213817-1416-ND25,53000 złSimilar
In-Stock: 38
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
172,79000 zł72,79 zł
1061,84400 zł618,44 zł
Unit Price without VAT:72,79000 zł
Unit Price with VAT:89,53170 zł