
5VK3 | |
|---|---|
DigiKey Part Number | CCM1612-ND |
Manufacturer | |
Manufacturer Product Number | 5VK3 |
Description | LINE FILTER 250VAC 5A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 5 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 516µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,63000 zł | 96,63 zł |
| 12 | 77,60167 zł | 931,22 zł |
| 36 | 70,43222 zł | 2 535,56 zł |
| 60 | 67,32500 zł | 4 039,50 zł |
| 108 | 63,91750 zł | 6 903,09 zł |
| 252 | 59,30127 zł | 14 943,92 zł |
| 504 | 57,68560 zł | 29 073,54 zł |
| Unit Price without VAT: | 96,63000 zł |
|---|---|
| Unit Price with VAT: | 118,85490 zł |

