
4-6609962-5 | |
|---|---|
DigiKey Part Number | 4-6609962-5-ND |
Manufacturer | |
Manufacturer Product Number | 4-6609962-5 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer TE Connectivity Corcom Filters | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.187" (4.7mm) |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.031" ~ 0.114" (0.79mm ~ 2.90mm) |
Current Rating - Appliance Inlet 10A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 120VAC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 62,76363 zł | 5 021,09 zł |
| Unit Price without VAT: | 62,76363 zł |
|---|---|
| Unit Price with VAT: | 77,19926 zł |

