Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3HPEND1

DigiKey Part Number
174-3HPEND1-ND
Manufacturer
Manufacturer Product Number
3HPEND1
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
3HPEND1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Box
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Switch Features
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.187" (4.7mm)
Features
-
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 31.50mm x 56.60mm
Panel Thickness
0.039" ~ 0.079" (1.00mm ~ 2.00mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
cURus, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
1206,46000 zł206,46 zł
18168,35722 zł3 030,43 zł
27163,61185 zł4 417,52 zł
54155,80926 zł8 413,70 zł
108148,38139 zł16 025,19 zł
252139,78365 zł35 225,48 zł
Unit Price without VAT:206,46000 zł
Unit Price with VAT:253,94580 zł