
3-1609037-5 | |
|---|---|
DigiKey Part Number | 2266-3-1609037-5-ND |
Manufacturer | |
Manufacturer Product Number | 3-1609037-5 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Threaded Post (8-32) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1609037-5 Models |
Category | Frequency - Operating 50/60Hz |
Manufacturer TE Connectivity Corcom Filters | Applications General Purpose |
Series | Approval Agency UR, VDE |
Packaging Box | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Threaded Post (8-32) |
Configuration Single Stage | Inductance 3.88mH |
Voltage - Rated AC 250V | Base Product Number |
Current 20 A |











