
2-6609956-2 | |
|---|---|
DigiKey Part Number | 2-6609956-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-6609956-2 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 2-6609956-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 120VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.187" (4.7mm) | |
Features | Voltage Selector | |
Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.031" ~ 0.083" (0.79mm ~ 2.11mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,75000 zł | 72,75 zł |
| 10 | 61,83000 zł | 618,30 zł |
| 48 | 55,35063 zł | 2 656,83 zł |
| 96 | 52,71031 zł | 5 060,19 zł |
| 144 | 51,22472 zł | 7 376,36 zł |
| 288 | 48,78215 zł | 14 049,26 zł |
| 528 | 46,74263 zł | 24 680,11 zł |
| Unit Price without VAT: | 72,75000 zł |
|---|---|
| Unit Price with VAT: | 89,48250 zł |

