1-6609951-9 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 197
Unit Price: 135,77000 zł
Datasheet

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 11
Unit Price: 141,94000 zł
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-6609951-9

DigiKey Part Number
1-6609951-9-ND
Manufacturer
Manufacturer Product Number
1-6609951-9
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
1-6609951-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Filter
3A
Manufacturer
TE Connectivity Corcom Filters
Switch Features
Switch On-Off
Series
Accomodates a Fuse
Yes (Fuse Not Included)
Packaging
Bulk
Mounting Type
Panel Mount, Snap-In
Part Status
Discontinued at DigiKey
Termination
Quick Connect - 0.187" (4.7mm)
Connector Style
IEC 320-C14
Features
Shielded, Voltage Selector
Connector Type
Receptacle, Male Blades - Module
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Current Rating - Appliance Inlet
3A
Panel Cutout Dimensions
Variable Size
Voltage Rating - Appliance Inlet
120VAC
Panel Thickness
0.031" ~ 0.114" (0.79mm ~ 2.90mm)
Number of Positions
3
Approval Agency
CSA, UL, VDE
Filter Type
Filtered (EMI, RFI) - Commercial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS0SXDS3ATE Connectivity Corcom Filters197PS0SXDS3A-ND135,77000 złParametric Equivalent
PS0SXDS3BTE Connectivity Corcom Filters11PS0SXDS3B-ND141,94000 złParametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1677,81063 zł1 244,97 zł
Manufacturers Standard Package
Unit Price without VAT:77,81063 zł
Unit Price with VAT:95,70707 zł