
TAA546B1411-020 | |
|---|---|
DigiKey Part Number | 17-TAA546B1411-020-ND |
Manufacturer | |
Manufacturer Product Number | TAA546B1411-020 |
Description | CBL 4POS RCPT TO PLUG RA 6.56' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAA546B1411-020 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Red |
1st Connector Orientation A | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,71000 zł | 190,71 zł |
| 10 | 162,08500 zł | 1 620,85 zł |
| 25 | 151,94400 zł | 3 798,60 zł |
| 50 | 144,69700 zł | 7 234,85 zł |
| 100 | 137,79800 zł | 13 779,80 zł |
| 250 | 129,40352 zł | 32 350,88 zł |
| Unit Price without VAT: | 190,71000 zł |
|---|---|
| Unit Price with VAT: | 234,57330 zł |

