


T2111092101-000 | |
|---|---|
DigiKey Part Number | A133826-ND |
Manufacturer | |
Manufacturer Product Number | T2111092101-000 |
Description | MODULE D-SUB MALE 9POS HMN-009-M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Male Module, D-Sub 9 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2111092101-000 Models |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 50V |
Series | Current Rating (Amps) 5A |
Packaging Bulk | Contact Type CAM, DAM |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module, D-Sub | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 111,21063 zł | 8 896,85 zł |
| Unit Price without VAT: | 111,21063 zł |
|---|---|
| Unit Price with VAT: | 136,78907 zł |


