


T2030242101-000 | |
|---|---|
DigiKey Part Number | A125637-ND |
Manufacturer | |
Manufacturer Product Number | T2030242101-000 |
Description | INSERT MALE 24POS+1GND HDD-024-M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 24+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2030242101-000 Models |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type CDM, DDM |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 24+Ground | Base Product Number |
Size H6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,48000 zł | 48,48 zł |
| 10 | 41,20100 zł | 412,01 zł |
| 30 | 38,12600 zł | 1 143,78 zł |
| 50 | 36,77620 zł | 1 838,81 zł |
| 100 | 35,02140 zł | 3 502,14 zł |
| 250 | 32,83024 zł | 8 207,56 zł |
| 500 | 31,26480 zł | 15 632,40 zł |
| 1 000 | 29,77452 zł | 29 774,52 zł |
| Unit Price without VAT: | 48,48000 zł |
|---|---|
| Unit Price with VAT: | 59,63040 zł |

